837-037-524-102

Heilind Number:EDA837-037-524-102
Manufacturer:EDAC
Manufacturer Number:837-037-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-524-102

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row of 37 positions, with a pitch of .156 inches and row spacing of .2 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliability in high-temperature environments, with an operating range of -40 to 105°C. Perfect for board-to-board PCB connections, its straight mount orientation offers seamless integration. Upgrade your system with this essential component for enhanced functionality and longevity.