837-037-524-104

Heilind Number:EDA837-037-524-104
Manufacturer:EDAC
Manufacturer Number:837-037-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-524-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding applications, this connector features a single row of 37 positions with a .156-inch pitch, ideal for secure PCB-to-PCB connections. The durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, even in high-temperature environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees efficient power transmission with a 3A amperage rating. The green-colored connector boasts a straight mount orientation, facilitating easy installation. Trust in its sturdy construction and superior performance for seamless board-to-board connectivity in your electronic projects.