837-037-524-107

Heilind Number:EDA837-037-524-107
Manufacturer:EDAC
Manufacturer Number:837-037-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-524-107

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, a reliable and durable component designed for seamless board-to-board connectivity. Boasting a vibrant green hue, this connector features 37 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Crafted with precision, it guarantees optimal performance with a 3A amperage and operates flawlessly in temperatures ranging from -40 to 105°C. Constructed with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures both safety and efficiency in your electronic assemblies. Ideal for various applications, this connector offers a straight mount orientation, making it a versatile choice for your PCB connectivity needs. Elevate your projects with this essential component, where quality and functionality meet seamlessly.