837-037-524-108

Heilind Number:EDA837-037-524-108
Manufacturer:EDAC
Manufacturer Number:837-037-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-524-108

Detailed Description

Enhance your high-temperature PCB connectivity with this cutting-edge Card Edge Connector. Boasting a sleek green design and crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. With a single row configuration, copper alloy contacts, and a pitch of .156 inches, it guarantees reliable performance. Featuring 37 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding electronic setups. Elevate your connectivity game with this essential component.