837-037-524-603

Heilind Number:EDA837-037-524-603
Manufacturer:EDAC
Manufacturer Number:837-037-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-524-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, it features a single row layout with 37 positions, ensuring seamless data transmission. The durable housing, made from UL 94V-0 Diallyl Phthalate, guarantees reliability even in the most demanding environments. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient PCB integration. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential connector, a must-have for your electronic projects.