837-037-524-607

Heilind Number:EDA837-037-524-607
Manufacturer:EDAC
Manufacturer Number:837-037-524-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-524-607

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector in a vibrant green hue. Designed for reliable performance, it features a single row layout with 37 copper alloy contacts for seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability even in harsh environments, while a pitch of .156 inches and row spacing of .2 inches offer efficient signal routing. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your setup, meeting the demands of modern connectivity standards. Perfect for use in various industries, this connector guarantees optimal performance and durability. Elevate your PCB connections with this essential component.