837-037-540-101

Heilind Number:EDA837-037-540-101
Manufacturer:EDAC
Manufacturer Number:837-037-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-540-101

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. With a single row layout and 37 positions, it ensures efficient signal transmission in electronic assemblies. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable performance even in challenging environments. The .156-inch pitch and .2-inch row spacing offer seamless integration on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where resilience is key. Upgrade your setup with this essential component.