837-037-540-102

Heilind Number:EDA837-037-540-102
Manufacturer:EDAC
Manufacturer Number:837-037-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-540-102

Detailed Description

Enhance your high-temperature PCB connections with our reliable Card Edge Connector. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, this connector ensures optimal performance in demanding environments. Featuring a single row design with 37 positions, it offers seamless board-to-board connectivity. The green housing not only adds a pop of color but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications. Trust in this connector for efficient and secure electronic connections.