837-037-540-107

Heilind Number:EDA837-037-540-107
Manufacturer:EDAC
Manufacturer Number:837-037-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-540-107

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a single row with 37 positions, ensuring seamless PCB-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient and reliable power transmission at an amperage of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup and experience superior connectivity with this high-performance component.