837-037-540-108

Heilind Number:EDA837-037-540-108
Manufacturer:EDAC
Manufacturer Number:837-037-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-540-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a single row layout with 37 positions, ensuring seamless connectivity for your electronic components. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting quality, while a 3A amperage rating supports efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight mounting orientation or flexibility for various applications, this connector delivers. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.