837-037-540-603

Heilind Number:EDA837-037-540-603
Manufacturer:EDAC
Manufacturer Number:837-037-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-540-603

Detailed Description

Upgrade your high-temperature circuit connections with our Green High Temp Card Edge Connector. Designed for seamless integration in demanding environments, this connector ensures reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees durability and efficient signal transmission. With a single row configuration and a pitch of .156 inches, it offers precise connectivity for your PCB layouts. The 37 positions accommodate multiple connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your critical applications. Explore our range of PCB connectors for more high-quality connectivity options.