837-037-540-604

Heilind Number:EDA837-037-540-604
Manufacturer:EDAC
Manufacturer Number:837-037-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-540-604

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust amperage of 3A, ideal for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures superior durability and safety. With a single row design and 37 carefully positioned contacts, it guarantees seamless board-to-board connections. The contact material, made of Copper Alloy, enables efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your PCB assembly with this high-performance solution.