837-037-540-612

Heilind Number:EDA837-037-540-612
Manufacturer:EDAC
Manufacturer Number:837-037-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-540-612

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. Sporting a sleek green hue, this connector boasts a single row layout with 37 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and efficient power transfer, with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Explore its potential in our extensive range of connectors, and elevate your PCB connectivity solutions.