837-037-541-104

Heilind Number:EDA837-037-541-104
Manufacturer:EDAC
Manufacturer Number:837-037-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-541-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a single row with 37 positions, perfect for seamless board-to-board connections. With an amperage rating of 3A and operating temperature range from -40 to 105°C, it ensures reliable power transmission even in harsh conditions. The housing is made of UL 94V-0 Diallyl Phthalate for superior heat resistance, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether you're in the telecommunications, aerospace, or automotive industry, this connector is a versatile solution for your PCB assembly needs. Upgrade your equipment with this high-quality component and experience enhanced performance and reliability.