837-037-541-107

Heilind Number:EDA837-037-541-107
Manufacturer:EDAC
Manufacturer Number:837-037-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-541-107

Detailed Description

Enhance your high-temperature PCB connectivity with this green Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material for durability. Featuring a single row layout with 37 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.