837-037-541-108

Heilind Number:EDA837-037-541-108
Manufacturer:EDAC
Manufacturer Number:837-037-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a single row configuration and 37 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts ensure reliable power transmission, rated for up to 3 A of current. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.