837-037-541-112

Heilind Number:EDA837-037-541-112
Manufacturer:EDAC
Manufacturer Number:837-037-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-541-112

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures longevity and performance in high-temperature environments. With a 3A amperage rating, it delivers efficient power transmission, while the copper alloy contact material guarantees optimal conductivity. Boasting a single row configuration with 37 positions, it offers ample connectivity options for your applications. The .156" pitch and .2" row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board PCB connections. Explore the possibilities with our high-quality connector, a versatile solution for your connectivity needs.