837-037-541-603

Heilind Number:EDA837-037-541-603
Manufacturer:EDAC
Manufacturer Number:837-037-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-541-603

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3A amperage capacity and is crafted with durable UL 94V-0 Diallyl Phthalate housing material. With a single row design and 37 positions, it ensures seamless connectivity for your PCBs. The contact material, Copper Alloy, guarantees reliable and efficient transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its exceptional quality for your board-to-board PCB connections.