837-037-541-608

Heilind Number:EDA837-037-541-608
Manufacturer:EDAC
Manufacturer Number:837-037-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-541-608

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating conditions. With one row of 37 copper alloy contacts, it offers a secure and efficient connection for your electronic devices. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration onto your circuit board. Its straight mount orientation simplifies installation, while its high amperage rating of 3A makes it suitable for power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in this connector for robust and dependable board-to-board connectivity.