837-037-542-102

Heilind Number:EDA837-037-542-102
Manufacturer:EDAC
Manufacturer Number:837-037-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-542-102

Detailed Description

Discover unrivaled connectivity with our high temperature card edge connector, designed for seamless integration in your PCB assembly. Featuring a vibrant green color, this connector boasts a single row configuration with 37 positions, ensuring efficient data transmission. Engineered for durability, it can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for a variety of industrial applications. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robust performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, every connection is made with precision. Its straight mount orientation and row spacing of .2 inches offer easy installation on your board. Elevate your connectivity game with this essential component.