837-037-542-103

Heilind Number:EDA837-037-542-103
Manufacturer:EDAC
Manufacturer Number:837-037-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-542-103

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with 37 positions, ensuring seamless board-to-board connectivity. With a housing crafted from UL 94V-0 Diallyl Phthalate and contacts made of Copper Alloy, it guarantees optimal performance even in harsh operating environments. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, it's ideal for applications requiring robust thermal resilience. Upgrade your PCB assemblies with this high-performance connector, a vital component in ensuring seamless electronic systems.