837-037-542-104

Heilind Number:EDA837-037-542-104
Manufacturer:EDAC
Manufacturer Number:837-037-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-542-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of robust Copper Alloy. With a single row configuration and 37 positions, it offers seamless integration onto PCBs. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications where reliability is paramount. Elevate your connectivity solutions with this essential component, perfect for Board To Board PCB connections.