837-037-542-108

Heilind Number:EDA837-037-542-108
Manufacturer:EDAC
Manufacturer Number:837-037-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-542-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 37 positions, offering optimal efficiency in your circuitry. Crafted with precision, it boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in our product for exceptional performance in your PCB applications.