837-037-542-112

Heilind Number:EDA837-037-542-112
Manufacturer:EDAC
Manufacturer Number:837-037-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-542-112

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green hue for easy identification. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. Featuring a single row layout, it offers seamless integration with your circuit board. The contact material, made of Copper Alloy, guarantees reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. With 37 positions available, it accommodates a wide range of connections. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliable functionality even in extreme conditions. Perfect for various applications, this Card Edge Connector is a must-have for your PCB setup.