837-037-542-602

Heilind Number:EDA837-037-542-602
Manufacturer:EDAC
Manufacturer Number:837-037-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-542-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row configuration, it offers 37 positions for seamless connectivity. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise and secure mounting. Its straight mount orientation further simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Upgrade your PCB setup with this essential component for seamless board-to-board connections.