837-037-542-603

Heilind Number:EDA837-037-542-603
Manufacturer:EDAC
Manufacturer Number:837-037-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-542-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for reliable performance, this connector features a single row with 37 positions, making it ideal for various applications. The Copper Alloy contact material ensures efficient power transmission, while the UL 94V-0 Diallyl Phthalate housing material offers durability and safety. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Trust in its 3A amperage and straight mount orientation for a secure and stable connection. Upgrade your setup with this essential component for seamless data transmission.