837-037-542-607

Heilind Number:EDA837-037-542-607
Manufacturer:EDAC
Manufacturer Number:837-037-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-542-607

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for reliable performance in demanding environments. With a current rating of 3 A, this connector is perfect for power and signal transmission. Its housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and durability. Featuring a single row design with 37 positions and a pitch of .156 inches, it offers efficient PCB-to-PCB connections. The copper alloy contact material guarantees excellent conductivity. With a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Whether for industrial machinery or telecommunications equipment, trust in our high-quality connector for seamless board-to-board connections.