837-037-542-612

Heilind Number:EDA837-037-542-612
Manufacturer:EDAC
Manufacturer Number:837-037-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-542-612

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector boasts a 3 A amperage, ideal for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate, it offers robust housing for secure connections. With a single row layout and 37 positions, it ensures efficient and space-saving board-to-board connectivity. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Trust in this essential component for seamless and reliable PCB connections.