837-037-544-101

Heilind Number:EDA837-037-544-101
Manufacturer:EDAC
Manufacturer Number:837-037-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-544-101

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue, this connector ensures both reliability and safety. Featuring a single row layout with 37 copper alloy contact positions, it delivers efficient power transmission with a low amperage rating of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.