837-037-544-102

Heilind Number:EDA837-037-544-102
Manufacturer:EDAC
Manufacturer Number:837-037-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-544-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 37 positions, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Copper alloy contacts and a .156-inch pitch further enhance reliability, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications where dependable performance is crucial. Trust in this essential component for seamless board-to-board connections in demanding environments.