837-037-544-107

Heilind Number:EDA837-037-544-107
Manufacturer:EDAC
Manufacturer Number:837-037-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-544-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vivid green hue. Engineered for high performance, this connector features a single row design with 37 positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable power transmission even in extreme temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and connectivity. Whether for industrial or commercial applications, its straight mount orientation guarantees easy installation. Elevate your PCB design with this essential connector, a must-have in your toolkit.