837-037-544-108

Heilind Number:EDA837-037-544-108
Manufacturer:EDAC
Manufacturer Number:837-037-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-544-108

Detailed Description

Enhance your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With one row of 37 positions, it offers reliable connectivity for various applications. The contact material, Copper Alloy, ensures efficient power transmission with an amperage rating of 3A. Operating seamlessly in extreme temperatures from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation and a pitch of .156 inches make it easy to integrate into your PCB setup, while the row spacing of .2 inches adds to its versatility. Trust in this connector to deliver consistent and high-quality performance for your board-to-board connections.