837-037-544-604

Heilind Number:EDA837-037-544-604
Manufacturer:EDAC
Manufacturer Number:837-037-544-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-544-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a sleek green finish, it adds a touch of color to your setup while delivering exceptional functionality. Featuring a single row design with 37 positions, copper alloy contacts, and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional looking to optimize their board-to-board connections. Browse our full range of connectors to find the perfect solution for your project.