837-037-558-102

Heilind Number:EDA837-037-558-102
Manufacturer:EDAC
Manufacturer Number:837-037-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-558-102

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color and a single row layout, this connector boasts 37 positions with a pitch of .156 inches, crafted from durable copper alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and protection while also meeting stringent industry standards. With a 3A amperage rating and an operating temperature range spanning from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, while the .2-inch row spacing facilitates easy and efficient connections. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.