837-037-558-107

Heilind Number:EDA837-037-558-107
Manufacturer:EDAC
Manufacturer Number:837-037-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-558-107

Detailed Description

Enhance your PCB connections with our high temperature card edge connector in a vibrant green hue. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power transmission. With a single row configuration and 37 positions, it offers seamless integration into your circuit board. The right angle mount orientation and .156-inch pitch provide versatility in assembly, while the wide operating temperature range of -40 to 105°C guarantees durability in various environments. Perfect for demanding applications, this connector is a must-have for your electronic projects.