837-037-558-108

Heilind Number:EDA837-037-558-108
Manufacturer:EDAC
Manufacturer Number:837-037-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for superior performance, this connector features a single row of 37 positions with a contact pitch of .156 inches, ensuring seamless integration into your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding environments. The right-angle mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures stable functionality. Perfect for various applications, this green connector is a vital component for efficient board-to-board connectivity. Upgrade your systems with this high-quality connector and experience seamless performance.