837-037-558-112

Heilind Number:EDA837-037-558-112
Manufacturer:EDAC
Manufacturer Number:837-037-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-558-112

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Boasting a vibrant green hue, this connector not only adds a pop of color but also delivers exceptional performance. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliability even in the most demanding environments. Featuring a single row design, it's perfect for streamlined setups. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure attachment. With 37 positions available, you have ample connectivity options. The right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB connections with this high-quality Card Edge Connector.