837-037-558-603

Heilind Number:EDA837-037-558-603
Manufacturer:EDAC
Manufacturer Number:837-037-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-558-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 37 positions, perfect for seamless board-to-board PCB integration. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity in high-temperature environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches accommodate precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in demanding industrial settings. Elevate your connectivity solutions with this essential component.