837-037-558-612

Heilind Number:EDA837-037-558-612
Manufacturer:EDAC
Manufacturer Number:837-037-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-558-612

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimum performance, this connector features a single row with 37 positions, perfect for seamless board-to-board connectivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the green color adds a touch of vibrancy to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation and a pitch of .156 in offer flexibility in installation, while the row spacing of .2 in further enhances its versatility. Trust in this connector to deliver high performance and durability, meeting your connectivity needs with ease.