837-037-559-102

Heilind Number:EDA837-037-559-102
Manufacturer:EDAC
Manufacturer Number:837-037-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-559-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also high performance, with a 3 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With a single row design and 37 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Its right-angle mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB setup with this top-of-the-line connector for enhanced performance and reliability.