837-037-559-108

Heilind Number:EDA837-037-559-108
Manufacturer:EDAC
Manufacturer Number:837-037-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-559-108

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green color and a single row layout with 37 positions. With a robust housing made of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, it ensures reliable power delivery at up to 3 A. The right-angle mount orientation and .156-inch pitch provide seamless integration into your PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Trust in this essential component for your board-to-board connections, offering unparalleled quality and performance.