837-037-559-112

Heilind Number:EDA837-037-559-112
Manufacturer:EDAC
Manufacturer Number:837-037-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking Green. Designed for efficiency, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a total of 37 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation further optimizes space utilization, making it ideal for compact applications. Elevate your connection solutions with this high-quality component.