837-037-559-603

Heilind Number:EDA837-037-559-603
Manufacturer:EDAC
Manufacturer Number:837-037-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-559-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing material, ensuring reliability and safety. With a single row layout and 37 positions, it offers seamless compatibility for your PCB connections. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and durable choice for your projects. Upgrade your connectivity solutions with this essential component.