837-037-559-604

Heilind Number:EDA837-037-559-604
Manufacturer:EDAC
Manufacturer Number:837-037-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-037-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-037-559-604

Detailed Description

Enhance your high-temperature PCB applications with our Green High Temp Card Edge Connector. Engineered for reliable performance, this connector features a single row of 37 positions with a pitch of .156 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability in demanding environments. With a contact material of Copper Alloy, it offers efficient conductivity. Designed for right-angle mounting, it provides seamless integration onto your board. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality in extreme conditions. Elevate your connectivity solutions with this essential component.