837-038-500-101

Heilind Number:EDA837-038-500-101
Manufacturer:EDAC
Manufacturer Number:837-038-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With 38 copper alloy contacts, it can handle up to 3 A of power, making it ideal for various applications. The .156 inch pitch and .2 inch row spacing provide easy and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable performance even in harsh conditions. Perfect for a wide range of industrial and electronic devices, this connector is a must-have for any PCB assembly project. Trust in its quality and efficiency for seamless connectivity solutions.