837-038-500-102

Heilind Number:EDA837-038-500-102
Manufacturer:EDAC
Manufacturer Number:837-038-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-500-102

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed to deliver optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate for superior durability. With a single row configuration and 38 positions, it offers seamless integration for your applications. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial settings. Trust in this straight mount orientation connector to streamline your board-to-board connections with precision and efficiency. Elevate your connectivity solutions with this essential component.