837-038-500-802

Heilind Number:EDA837-038-500-802
Manufacturer:EDAC
Manufacturer Number:837-038-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-500-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector boasts exceptional durability and fire resistance. With 38 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity options while ensuring precise alignment. The Copper Alloy contact material guarantees efficient signal transmission, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and resilience. Elevate your PCB connectivity solutions with this essential component.