837-038-520-101

Heilind Number:EDA837-038-520-101
Manufacturer:EDAC
Manufacturer Number:837-038-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green design, it offers reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety. With a single row configuration and copper alloy contacts, it guarantees seamless data transfer. The .156-inch pitch and .2-inch row spacing accommodate 38 positions, facilitating efficient board-to-board connections. Designed for straight mounting, it operates smoothly in temperatures ranging from -40 to 105 °C. Ideal for various applications, this connector is a must-have for any PCB assembly project.