837-038-520-103

Heilind Number:EDA837-038-520-103
Manufacturer:EDAC
Manufacturer Number:837-038-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. This single-row connector with 38 positions features copper alloy contacts for optimal conductivity, accommodating a pitch of .156 inches and row spacing of .2 inches. With a current rating of 3 A, it's perfect for high-power applications. Its straight mount orientation simplifies installation on your PCB, making it an essential component for seamless board-to-board connections. Elevate your connectivity solutions with this top-of-the-line connector, a must-have in any electronic assembly project.