837-038-520-104

Heilind Number:EDA837-038-520-104
Manufacturer:EDAC
Manufacturer Number:837-038-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-038-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-038-520-104

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for reliable performance under extreme conditions. Featuring a vibrant green color, this connector offers a sleek and professional aesthetic for your PCB assembly. With a robust amperage rating of 3A, it ensures efficient power transmission without compromising on safety. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and flame resistance. The single-row design with 38 positions provides ample connectivity options for your application. Made with high-quality copper alloy contacts, it ensures low contact resistance and optimal signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation on your circuit board. Suitable for straight mounting orientation, it offers versatility in PCB layouts. Operating within a wide temperature range of -40 to 105°C, it is ideal for use in various industrial and commercial settings. Elevate your board-to-board connections with this essential component.